Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerHUMMEL
Manufacturer Part No1.326.2500.50
Order Code2707590
Technical Datasheet
Internal Diameter25.5mm
External Diameter36.5mm
Fastener MaterialNylon (Polyamide), Fibre Reinforced
Thread Size - MetricM25
Product Range-
Technical Specifications
Internal Diameter
25.5mm
Fastener Material
Nylon (Polyamide), Fibre Reinforced
Product Range
-
External Diameter
36.5mm
Thread Size - Metric
M25
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.044452