Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerHUCO
Manufacturer Part No909.15.FAR
Order Code1738402
Technical Datasheet
Accessory TypeMaintenance Kit
For Use WithHuco Air Motor Size 1
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
The 959.15.FAR is a Non-lubricated Dynatork Service Kit for use with Huco air motor size 3. The Dynatork Air motor piston is designed for easy maintenance. The life of the motor can be extended almost indefinitely by changing the pistons and seals at regular service intervals.
- Remove back flange
- Remove all three piston caps
- Push out Pistons and liners and ensure old O ring is removed
- Fit new liners, pistons and O rings assembly, ensuring piston slides when fitted
- Refit piston caps
- Refit flange plate
- Test run motor
Technical Specifications
Accessory Type
Maintenance Kit
Product Range
-
For Use With
Huco Air Motor Size 1
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:84123900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1