Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerHUCO
Manufacturer Part No725.13.1818
Order Code7214716
Technical Datasheet
Rotational Speed Max-
Coupling Body Size-
Torque1.4N-m
Overall Length19.05mm
Coupling MaterialAluminium
External Diameter12.7mm
Bore Size4mm
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
The 725.13.1818 is a 3-beam multi-helix flexible Relieved Coupling made of aluminium L168 with black oiled alloy steel fastener. A range of multi-beam flexible coupling designed to perform where higher speeds, greater misalignment and limited lubrication would exceed the capabilities of other couplings.
- One piece construction
- Zero backlash
- Torsionally rigid
- No lubrication needed
- Constant velocity
- High flexibility
- For use with high or low speeds
- Can be reversed
- Allowable misalignment 5°/0.13mm
Applications
Motor Drive & Control, Robotics, Test & Measurement, Industrial
Technical Specifications
Rotational Speed Max
-
Torque
1.4N-m
Coupling Material
Aluminium
Bore Size
4mm
SVHC
No SVHC (17-Dec-2015)
Coupling Body Size
-
Overall Length
19.05mm
External Diameter
12.7mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85030099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006