Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerHUCO
Manufacturer Part No047404242.FAR
Order Code7215721
Technical Datasheet
Rotational Speed Max-
Coupling Body Size5804
Torque-
Overall Length60.3mm
Coupling MaterialSteel
External Diameter54mm
Bore Size16mm
Product Range-
Product Overview
The 047404242.FAR is a 16x16 P-flex Coupler with stainless steel hubs and provides outstanding resistance to acids, alkalis, solvents, oils, greases and ozone.
Applications
Industrial
Technical Specifications
Rotational Speed Max
-
Torque
-
Coupling Material
Steel
Bore Size
16mm
Coupling Body Size
5804
Overall Length
60.3mm
External Diameter
54mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85030091
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.135