Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHUBER+SUHNER
Manufacturer Part NoST18/SMAM/NM/36IN
Order Code4132388
Product RangeSucotest Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | £176.820 |
5+ | £166.570 |
10+ | £156.320 |
25+ | £150.710 |
50+ | £147.700 |
100+ | £144.680 |
Price for:Each
Minimum: 1
Multiple: 1
£176.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part NoST18/SMAM/NM/36IN
Order Code4132388
Product RangeSucotest Series
Technical Datasheet
Connector to ConnectorSMA Straight Plug to N Straight Plug
Coaxial Cable TypeSUCOTEST 18
Impedance50ohm
Cable Length - Imperial3ft
Cable Length - Metric914mm
Jacket ColourBlue
Product RangeSucotest Series
Technical Specifications
Connector to Connector
SMA Straight Plug to N Straight Plug
Impedance
50ohm
Cable Length - Metric
914mm
Product Range
Sucotest Series
Coaxial Cable Type
SUCOTEST 18
Cable Length - Imperial
3ft
Jacket Colour
Blue
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.085