Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHUBER+SUHNER
Manufacturer Part No1356.26.0013
Order Code3819195
Product RangeSencity Spot-SR
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part No1356.26.0013
Order Code3819195
Product RangeSencity Spot-SR
Technical Datasheet
Antenna TypeDirectional
Frequency Min5.25GHz
Frequency Max5.875GHz
Gain9.5dBi
VSWR1.5
Input Power30W
Input Impedance50ohm
Antenna PolarisationVertical
Product RangeSencity Spot-SR
Technical Specifications
Antenna Type
Directional
Frequency Max
5.875GHz
VSWR
1.5
Input Impedance
50ohm
Product Range
Sencity Spot-SR
Frequency Min
5.25GHz
Gain
9.5dBi
Input Power
30W
Antenna Polarisation
Vertical
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85176990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.13