Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHUBER+SUHNER
Manufacturer Part No1356.17.0042
Order Code3819182
Product RangeSENCITY Rail Excel
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | £599.040 |
Price for:Each
Minimum: 1
Multiple: 1
£599.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part No1356.17.0042
Order Code3819182
Product RangeSENCITY Rail Excel
Technical Datasheet
Antenna TypeRailway Roof Top
Frequency Min5.725GHz
Frequency Max5.935GHz
Gain11.5dBi
VSWR1.6
Input Power300W
Input Impedance50ohm
Antenna PolarisationVertical
Product RangeSENCITY Rail Excel
Technical Specifications
Antenna Type
Railway Roof Top
Frequency Max
5.935GHz
VSWR
1.6
Input Impedance
50ohm
Product Range
SENCITY Rail Excel
Frequency Min
5.725GHz
Gain
11.5dBi
Input Power
300W
Antenna Polarisation
Vertical
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85176990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.4