Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery Charge: £15.95 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoGFM20
Order Code2366898
Technical Datasheet
Connector TypeElectrical AC Power
Current Rating20A
Connector ColourYellow
Connector Body MaterialPBT (Polybutylene Terephthalate) Body
Voltage Rating VAC120V
Product Range-
SVHCCadmium
Technical Specifications
Connector Type
Electrical AC Power
Connector Colour
Yellow
Voltage Rating VAC
120V
SVHC
Cadmium
Current Rating
20A
Connector Body Material
PBT (Polybutylene Terephthalate) Body
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85363030
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:Cadmium
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.190512