Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoGF20ILA
Order Code2218591
Product RangetradeSELECT Series
Technical Datasheet
No Longer Manufactured
Delivery Charge: £15.95 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoGF20ILA
Order Code2218591
Product RangetradeSELECT Series
Technical Datasheet
Product RangetradeSELECT Series
GFCI TypeReceptacle
GFCI Plug Type-
GFCI Receptacle TypeNEMA 5-20
Current Rating20A
Voltage Rating125VAC
Cord Length - Imperial-
Cord Length - Metric-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Product Range
tradeSELECT Series
GFCI Plug Type
-
Current Rating
20A
Cord Length - Imperial
-
SVHC
No SVHC (17-Dec-2014)
GFCI Type
Receptacle
GFCI Receptacle Type
NEMA 5-20
Voltage Rating
125VAC
Cord Length - Metric
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.170551