Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHTS - TE CONNECTIVITY
Manufacturer Part No7-1103416-1
Order Code1355280
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerHTS - TE CONNECTIVITY
Manufacturer Part No7-1103416-1
Order Code1355280
Technical Datasheet
Product Range-
No. of Contacts17Contacts
Heavy Duty Connector TypeInsert
Rectangular Shell Size5
No. of Contacts17 Contacts
Current Rating16A
Heavy Duty Contact TypeScrew Pin
Wire Size AWG Max14AWG
Wire Size AWG Min20AWG
Contact MaterialCopper
Contact PlatingSilver Plated Contacts
Technical Specifications
Product Range
-
Heavy Duty Connector Type
Insert
No. of Contacts
17 Contacts
Current Rating
16A
Wire Size AWG Max
14AWG
Contact Material
Copper
SVHC
No SVHC (17-Dec-2014)
No. of Contacts
17Contacts
Rectangular Shell Size
5
Gender
Plug
Heavy Duty Contact Type
Screw Pin
Wire Size AWG Min
20AWG
Contact Plating
Silver Plated Contacts
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.069