Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHTS - TE CONNECTIVITY
Manufacturer Part No3-1102771-2
Order Code1355339
Also Known AsAMPS-3-1102771-2, F78383-000, HUT.M32.P
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerHTS - TE CONNECTIVITY
Manufacturer Part No3-1102771-2
Order Code1355339
Also Known AsAMPS-3-1102771-2, F78383-000, HUT.M32.P
Technical Datasheet
Thread SizeM32
Cable Diameter Min15mm
Cable Diameter Max21mm
Cable Gland MaterialNylon 6 (Polyamide 6)
Gland Colour-
IP / NEMA RatingIP68
Product Range-
Alternatives for 3-1102771-2
1 Product Found
Product Overview
The 3-1102771-2 is a Gland Cable Fitting made of plastic with IP68 rating and 18 to 36mm cable diameter range.
Applications
Industrial
Technical Specifications
Thread Size
M32
Cable Diameter Max
21mm
Gland Colour
-
Product Range
-
Cable Diameter Min
15mm
Cable Gland Material
Nylon 6 (Polyamide 6)
IP / NEMA Rating
IP68
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028123