Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHTS - TE CONNECTIVITY
Manufacturer Part No2-1103106-3
Order Code1355243
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerHTS - TE CONNECTIVITY
Manufacturer Part No2-1103106-3
Order Code1355243
Technical Datasheet
Product Range-
Heavy Duty Connector TypeInsert
No. of Contacts15 Contacts
Rectangular Shell Size2
Heavy Duty Contact TypeCrimp Pin - Contacts Not Supplied
Current Rating10A
Technical Specifications
Product Range
-
No. of Contacts
15 Contacts
Gender
Plug
Current Rating
10A
Heavy Duty Connector Type
Insert
Rectangular Shell Size
2
Heavy Duty Contact Type
Crimp Pin - Contacts Not Supplied
SVHC
No SVHC (17-Dec-2014)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05