Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHTS - TE CONNECTIVITY
Manufacturer Part No1-1104205-1
Order Code133279
Product RangeHTS
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerHTS - TE CONNECTIVITY
Manufacturer Part No1-1104205-1
Order Code133279
Product RangeHTS
Technical Datasheet
Product RangeHTS
Heavy Duty Connector TypeInsert
No. of Contacts6Contacts
No. of Contacts6 Contacts
Rectangular Shell Size10
Heavy Duty Contact TypeScrew Socket
Wire Size AWG Max14AWG
Current Rating35A
Wire Size AWG Min20AWG
Contact MaterialCopper
Contact PlatingSilver Plated Contacts
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Product Range
HTS
No. of Contacts
6Contacts
Rectangular Shell Size
10
Heavy Duty Contact Type
Screw Socket
Current Rating
35A
Contact Material
Copper
SVHC
No SVHC (17-Dec-2014)
Heavy Duty Connector Type
Insert
No. of Contacts
6 Contacts
Gender
Receptacle
Wire Size AWG Max
14AWG
Wire Size AWG Min
20AWG
Contact Plating
Silver Plated Contacts
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09