Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerHTS - TE CONNECTIVITY
Manufacturer Part No1-1102140-2
Order Code131969
Technical Datasheet
Accessory TypeHousing
For Use WithHTS Heavy Duty Connectors
Connector Shell Size5
Cable Exit Angle180°
Connector Body MaterialAluminium Body
Product Range-
Product Overview
The 1-1102140-2 is a grey Sealed Connector Housing made of aluminium. It features black neoprene seal. This surface mounted bottom entry housing is suitable for HTS heavy duty connectors.
Applications
Industrial
Technical Specifications
Accessory Type
Housing
Connector Shell Size
5
Connector Body Material
Aluminium Body
For Use With
HTS Heavy Duty Connectors
Cable Exit Angle
180°
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08