Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONGFA
Manufacturer Part NoHF115F-H/012-1ZS1A
Order Code4733382
Product RangeHF115F-H Series
Technical Datasheet
Available to Order
register your interest here
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £4.490 |
| 10+ | £2.720 |
| 25+ | £2.300 |
| 50+ | £2.250 |
| 100+ | £2.190 |
Price for:Each
Minimum: 1
Multiple: 1
£4.49 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONGFA
Manufacturer Part NoHF115F-H/012-1ZS1A
Order Code4733382
Product RangeHF115F-H Series
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage12VDC
Contact Current10A
Product RangeHF115F-H Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsPC Pin
Contact Voltage VDC-
Contact MaterialSilver Tin Oxide
Coil Resistance576ohm
SVHCNo SVHC (25-Jun-2025)
Product Overview
The HF115F-H/012-1ZS1A is a miniature high power relay designed for 12V DC coil operation. It belongs to the HF115F-H series, which is optimized for high sensitivity and compact design, making it ideal for applications in household appliances, industrial control, and automation systems. Featuring a 12 DC and a SPDT (1 Form C) contact configuration, this relay offers excellent electrical endurance and insulation performance.
- Coil Voltage: 12V DC
- Contact Arrangement: SPDT (1 Form C)
- Contact Rating: 10 A at 250 VAC
- Terminal Type: Solder
- Ambient Temperature Range: -40°C to +85°C
- Dielectric Strength: 5kV (between coil and contacts)
Technical Specifications
Contact Configuration
SPDT
Contact Current
10A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Contact Voltage VDC
-
Coil Resistance
576ohm
Coil Voltage
12VDC
Product Range
HF115F-H Series
Coil Type
Non Latching
Relay Terminals
PC Pin
Contact Material
Silver Tin Oxide
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01644