Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoVF526DT
Order Code1811314
Technical Datasheet
Hall Effect TypeBipolar
Output Current5mA
Sensor Case / PackageSOT-89B
Sensor Case StyleSOT-89
No. of Pins4Pins
Supply Voltage Min3.4V
Supply Voltage Max24V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
Technical Specifications
Hall Effect Type
Bipolar
Sensor Case / Package
SOT-89B
No. of Pins
4Pins
Supply Voltage Max
24V
Operating Temperature Max
125°C
Qualification
-
Output Current
5mA
Sensor Case Style
SOT-89
Supply Voltage Min
3.4V
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000173