Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part NoSSCSNBN150PDAA5
Order Code1823252
Product RangeSSC Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoSSCSNBN150PDAA5
Order Code1823252
Product RangeSSC Series
Technical Datasheet
Pressure TypeDifferential
Sensor Output TypeAnalogue
Operating Pressure Min-150psi
Operating Pressure Max150psi
Pressure Measurement TypeDifferential
Voltage Rating5V
Supply Voltage Min4.75VDC
Supply Voltage Max5.25VDC
Sensor Case / PackageSIP
No. of Pins4Pins
Accuracy± 0.25%
Pressure Port TypeDual Axial Barbless, Same Side
Sensor MountingThrough Hole
Media TypeDry Gas
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeSSC Series
Qualification-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Pressure Type
Differential
Operating Pressure Min
-150psi
Pressure Measurement Type
Differential
Supply Voltage Min
4.75VDC
Sensor Case / Package
SIP
Accuracy
± 0.25%
Sensor Mounting
Through Hole
Operating Temperature Min
-40°C
Product Range
SSC Series
SVHC
No SVHC (07-Jul-2017)
Sensor Output Type
Analogue
Operating Pressure Max
150psi
Voltage Rating
5V
Supply Voltage Max
5.25VDC
No. of Pins
4Pins
Pressure Port Type
Dual Axial Barbless, Same Side
Media Type
Dry Gas
Operating Temperature Max
85°C
Qualification
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90262040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005