Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoSS311PT
Order Code1784726RL
Technical Datasheet
Hall Effect TypeBipolar
Sensor Case / PackageSOT-23
Output Current4mA
No. of Pins3Pins
Sensor Case StyleSOT-23
Supply Voltage Min2.7V
Supply Voltage Max7V
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
Qualification-
Product Overview
The SS311PT is a bipolar Hall Effect Digital Position Sensor with pull-up resistor. This bipolar sensor is designed to operate in simple, high-volume, rotary sensing applications. The device is versatile digital hall effect devices that are operated by the magnetic field from a permanent magnet or an electromagnet, designed to respond to alternating North and South poles.
- Low 2.7VDC voltage capability, lowest rating in Honeywell's digital portfolio
Applications
Sensing & Instrumentation, Motor Drive & Control, Test & Measurement, Robotics
Technical Specifications
Hall Effect Type
Bipolar
Output Current
4mA
Sensor Case Style
SOT-23
Supply Voltage Max
7V
Operating Temperature Max
150°C
Qualification
-
Sensor Case / Package
SOT-23
No. of Pins
3Pins
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000125