Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part NoSPTMA0200PG5W02
Order Code3873920
Product RangeSPT Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Delivery Charge: £15.95 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
25+ | £547.860 |
Price for:Each
Minimum: 25
Multiple: 25
£13,696.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoSPTMA0200PG5W02
Order Code3873920
Product RangeSPT Series
Technical Datasheet
Pressure TypeGauge
Pressure Port TypeNPT
Operating Pressure Min0psi
Operating Pressure Max200psi
Pressure Port Size1/4"-18
Transducer Connection / TerminationCable
Supply Voltage Min12.5VDC
Supply Voltage Max24VDC
Media TypeCorrosive Liquid, Gas
Output Interface-
Sensor Output TypeAnalog
Housing Material316L Stainless Steel
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeSPT Series
Technical Specifications
Pressure Type
Gauge
Operating Pressure Min
0psi
Pressure Port Size
1/4"-18
Supply Voltage Min
12.5VDC
Media Type
Corrosive Liquid, Gas
Sensor Output Type
Analog
Operating Temperature Min
-40°C
Product Range
SPT Series
Pressure Port Type
NPT
Operating Pressure Max
200psi
Transducer Connection / Termination
Cable
Supply Voltage Max
24VDC
Output Interface
-
Housing Material
316L Stainless Steel
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15241