Product Information
Product Overview
The SPS-L075-HALS is a SMART Position Sensor, one of the most durable, adaptable and lightweight linear position sensor available in the industry, enabling highly accurate motion control and improving operation efficiency and safety. Its simple, non-contact design eliminates mechanical failure mechanisms, reducing wear and tear, improving reliability and durability and minimizing downtime. It is a non-contacting sensing solution for absolute position sensing with enhanced accuracy. It senses the position of a magnet relative to the sensor. These sensors uses a patented combination of an ASIC (Application-Specific Integrated Circuit) and an array of MR (magneto resistive) sensors to accurately and reliably determine the position of a magnet attached to a moving object so that the objects position can be determined or controlled.
- Non-contact design reduces wear and tear
- Improves reliability, durability and minimizing downtime
- Easy to install
- Rugged - Resistant to vibration, shock and extreme temperatures
- Flexible
- Accurate measure
- Electronics on board allow for flexible packaging and component compatibility with existing systems
- Lightweight - More than 50% lighter in weight than LVDT technology
- Simplifies design-in
- Self-diagnostics feature
- Combined patented MR sensor and ASIC technology
- Qualified for automotive grade EMI/EMC specification
- IP67 and IP69K sealing protection rating
Applications
Sensing & Instrumentation, Industrial, Avionics
Technical Specifications
24V
5.5mm
3Pins
-
24VDC
IP67, IP69K
-40°C
SPS Series
3mm
-
0.4%
6VDC
-
-
125°C
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate