Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part NoSPS-A180D-HAMS
Order Code1895001
Product RangeSPS Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoSPS-A180D-HAMS
Order Code1895001
Product RangeSPS Series
Technical Datasheet
Supply Voltage DC Min6V
Nominal Air Gap8.58mm
Supply Voltage DC Max24V
Maximum Air Gap-
Resolution-
No. of Pins4Pins
Output Current45mA
Linearity0.4%
Electrical Rotation Angle180°
Supply Voltage Min6VDC
Supply Voltage Max24VDC
Rotational Life Cycles-
IP RatingIP67, IP69K
Sensor HousingRing
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeSPS Series
Qualification-
SVHCNo SVHC (07-Jul-2017)
Alternatives for SPS-A180D-HAMS
1 Product Found
Technical Specifications
Supply Voltage DC Min
6V
Supply Voltage DC Max
24V
Resolution
-
Output Current
45mA
Electrical Rotation Angle
180°
Supply Voltage Max
24VDC
IP Rating
IP67, IP69K
Operating Temperature Min
-40°C
Product Range
SPS Series
SVHC
No SVHC (07-Jul-2017)
Nominal Air Gap
8.58mm
Maximum Air Gap
-
No. of Pins
4Pins
Linearity
0.4%
Supply Voltage Min
6VDC
Rotational Life Cycles
-
Sensor Housing
Ring
Operating Temperature Max
85°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84798200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3