Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoSE5455-003
Order Code2395949
Technical Datasheet
Peak Wavelength935nm
Diode Case StyleTO-46
Angle of Half Intensity20°
Forward Current If(AV)100mA
Forward Voltage VF Max1.7V
Radiant Intensity (Ie)-
Rise Time700ns
Fall Time tf700ns
Operating Temperature Min-55°C
Operating Temperature Max125°C
Automotive Qualification Standard-
Product Range-
MSL-
Alternatives for SE5455-003
1 Product Found
Product Overview
The SE5455-003 is a gallium arsenide Infrared Emitting Diode mounted in a metal can package. It has glass lensed cans providing a narrow beam angle. This device is constructed with dual bond wires suitable for pulsed current applications. It offers high power dissipation capability and are ideally suited for operation in hostile environments. It is mechanically and spectrally matched to SD3421/5421 photodiode, SD3443/5443/5491 phototransistor, SD3410/5410 photo Darlington and SD5600 series Schmitt trigger.
Technical Specifications
Peak Wavelength
935nm
Angle of Half Intensity
20°
Forward Voltage VF Max
1.7V
Rise Time
700ns
Operating Temperature Min
-55°C
Automotive Qualification Standard
-
MSL
-
Diode Case Style
TO-46
Forward Current If(AV)
100mA
Radiant Intensity (Ie)
-
Fall Time tf
700ns
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000363