Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoSE3455-003
Order Code1611520
Technical Datasheet
Peak Wavelength935nm
Diode Case StyleTO-46
Angle of Half Intensity90°
Forward Current If(AV)100mA
Radiant Intensity (Ie)-
Forward Voltage VF Max1.7V
Rise Time700ns
Fall Time tf700ns
Operating Temperature Min-55°C
Operating Temperature Max125°C
Automotive Qualification Standard-
Product Range-
MSL-
Product Overview
The SE3455-003 is a gallium arsenide Infrared Emitting Diode mounted in a TO-46 metal can package. The SE3455 series has flat window cans providing a wide beam angle, while the SE5455 series has glass lensed cans providing a narrow beam angle. These devices are constructed with dual bond wires suitable for pulsed current applications. The TO-46 packages offer high power dissipation capability and are ideally suited for operation in hostile environments. Mechanically and spectrally matched to SD3421/5421 photodiode, SD3443/5443/5491 phototransistor, SD3410/5410 photo Darlington and SD5600 series Schmitt trigger.
- 90 or 20° (nominal) beam angle option
- 935nm wavelength
- Wide operating temperature range (-55 to 125°C)
- Ideal for high pulsed current applications
Technical Specifications
Peak Wavelength
935nm
Angle of Half Intensity
90°
Radiant Intensity (Ie)
-
Rise Time
700ns
Operating Temperature Min
-55°C
Automotive Qualification Standard
-
MSL
-
Diode Case Style
TO-46
Forward Current If(AV)
100mA
Forward Voltage VF Max
1.7V
Fall Time tf
700ns
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001814