Product Information
Product Overview
The SDX series sensors provide a very cost effective solution for pressure applications that require small size plus performance. This series is intended for use with non-corrosive, non-ionic working fluids such as air, dry gases and the like. Devices are available to measure absolute and gage pressures from 1 psi up to 100 psi. The absolute devices have an internal vacuum reference and an output voltage proportional to absolute pressure. The SDX devices are available in standard commercial and prime grades to allow optimization of accuracy. The SDX devices feature an integrated circuit (IC) sensor element and laser trimmed thick film ceramic housed in a compact solvent resistant case.
- Precision temperature compensation
- Calibrated zero and span
- Low noise
- High Impedance for low power applications
Applications
Sensing & Instrumentation, Medical, HVAC, Computers & Computer Peripherals, Industrial
Technical Specifications
Differential
0psi
Absolute
-
Dual Axial
-
Ratiometric Analogue
Dual Radial Barbless, Same Side
-
-40°C
SDX Series
No SVHC (07-Jul-2017)
Analogue
1psi
20V
20VDC
DIP
6Pins
-
Through Hole
Air, Dry Gas
85°C
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate