Product Information
Product Overview
The SDX IND series microstructure Pressure Sensor that provide effective solution for pressure applications that require small size plus performance. This series is intended for use with non-corrosive, non-ionic working fluids, such as, air and other dry gases. The SDX series devices are specifically designed to measure low pressures with a 0 in H²O to 10.0 in H²O full scale range. The output of the bridge is ratiometric to the supply voltage up to 20.0Vdc is acceptable. The SDX series devices feature an integrated circuit sensor element and laser trimmed thick film ceramic housed in a compact solvent resistant case.
- Temperature compensated
- Calibrated zero and span
- Low noise
- High Impedance for low power applications
Applications
Sensing & Instrumentation, Medical, HVAC, Computers & Computer Peripherals, Industrial
Technical Specifications
Differential
0Inch-H2O
Differential, Gauge
20V
Dual Axial
DIP
-
Through Hole
-40°C
SDX IND Series
No SVHC (07-Jul-2017)
Analogue
10Inch-H2O
-
20VDC
-
6Pins
Dual Radial Barbless, Same Side
Air, Dry Gas
85°C
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Product Compliance Certificate