Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part NoSCX01DN
Order Code414888
Product RangeSCX Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoSCX01DN
Order Code414888
Product RangeSCX Series
Technical Datasheet
Pressure TypeDifferential
Sensor Output TypeAnalogue
Operating Pressure Min0psi
Operating Pressure Max1psi
Pressure Measurement TypeDifferential
Voltage Rating20V
Supply Voltage Min-
Supply Voltage Max20VDC
Port StyleDual Radial Barbless
Supply Current-
Sensor Case / PackageSIP
No. of Pins6Pins
Sensor Output TypeRatiometric Analogue
Accuracy± 1%
Pressure Port TypeDual Radial Barbed, Same Side
Sensor MountingThrough Hole
Output Interface-
Media TypeAir, Dry Gas
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeSCX Series
Qualification-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Pressure Type
Differential
Operating Pressure Min
0psi
Pressure Measurement Type
Differential
Supply Voltage Min
-
Port Style
Dual Radial Barbless
Sensor Case / Package
SIP
Sensor Output Type
Ratiometric Analogue
Pressure Port Type
Dual Radial Barbed, Same Side
Output Interface
-
Operating Temperature Min
-40°C
Product Range
SCX Series
SVHC
No SVHC (07-Jul-2017)
Sensor Output Type
Analogue
Operating Pressure Max
1psi
Voltage Rating
20V
Supply Voltage Max
20VDC
Supply Current
-
No. of Pins
6Pins
Accuracy
± 1%
Sensor Mounting
Through Hole
Media Type
Air, Dry Gas
Operating Temperature Max
85°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:90329000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01