Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part NoRTY360LVEAX
Order Code2102288
Product RangeRTY Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoRTY360LVEAX
Order Code2102288
Product RangeRTY Series
Technical Datasheet
Sensor TypeHall-Effect Rotary Position Sensor
Shaft TypeD Type Flatted End
Contact TypeNon-Contact
Electrical Angle360°
Linearity± 1%
Supply Voltage5VDC
Supply Current20mA
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeRTY Series
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Sensor Type
Hall-Effect Rotary Position Sensor
Contact Type
Non-Contact
Linearity
± 1%
Supply Current
20mA
Operating Temperature Max
125°C
SVHC
No SVHC (07-Jul-2017)
Shaft Type
D Type Flatted End
Electrical Angle
360°
Supply Voltage
5VDC
Operating Temperature Min
-40°C
Product Range
RTY Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05