Product Information
Product Overview
The RTY series hall-effect rotary Position Sensor that provide angle monitoring in harsh transportation and industrial applications at a competitive cost. These products use a magnetically biased, Hall-effect integrated circuit (IC) to sense rotary movement of the actuator shaft over a set operating range. Rotation of the actuator shaft changes a magnet’s position relative to the IC. The resulting flux density change is converted to a linear output. The IC, together with conditioning and protection circuitry and the permanent magnet, is sealed in an IP67-qualified rugged package for durability in most harsh environments. Eight operating ranges (50°, 60°, 70°, 90°, 120°, 180°, 270° and 360°) are tolerant to over-travel and allow use in most common applications. Low voltage and high voltage versions cover an input voltage range of 4.5 to 30Vdc. Most applications require no lever and no brackets are necessary.
- 12M Cycle product life, provides long life in the application
- Solid-state hall-effect technology
- Rugged IP67-sealed package with integral connector
- Automotive-grade EMI/EMC testing, integrated reverse polarity and short circuit
- Industry-standard AMP termination, 32mm mounting pitch
- TFE PTFE or fiberglass leadwires
- Multiple small sizes
- Ready-to-use, fully assembled elements
Applications
Sensing & Instrumentation, Automotive, Industrial, HVAC, Agriculture, Aerospace, Defence, Military, Industrial
Technical Specifications
Hall-Effect Rotary Position Sensor
Non-Contact
± 1%
20mA
125°C
No SVHC (07-Jul-2017)
D Type Flatted End
60°
5VDC
-40°C
RTY Series
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate