Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part NoRA30NASD502A
Order Code1020882
Product RangeRA30 Series
Technical Datasheet
No Longer Manufactured
Delivery Charge: £15.95 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoRA30NASD502A
Order Code1020882
Product RangeRA30 Series
Technical Datasheet
Track Resistance5kohm
No. of Turns1Turns
Track TaperLinear
Power Rating4W
Resistance Tolerance± 10%
Product RangeRA30 Series
Potentiometer MountingPanel Mount
Shaft Diameter6.35mm
No. of Gangs1
Adjustment TypeScrewdriver Slot
Shaft Length22.23mm
Temperature Coefficient-
Potentiometer Type-
Resistor TechnologyWirewound
Potentiometer TerminalsSolder Lug
Resistor Case / Package-
Product Length42.1mm
Product Width-
Product Height-
Operating Temperature Min-55°C
Operating Temperature Max105°C
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Track Resistance
5kohm
Track Taper
Linear
Resistance Tolerance
± 10%
Potentiometer Mounting
Panel Mount
No. of Gangs
1
Shaft Length
22.23mm
Potentiometer Type
-
Potentiometer Terminals
Solder Lug
Product Length
42.1mm
Product Height
-
Operating Temperature Max
105°C
No. of Turns
1Turns
Power Rating
4W
Product Range
RA30 Series
Shaft Diameter
6.35mm
Adjustment Type
Screwdriver Slot
Temperature Coefficient
-
Resistor Technology
Wirewound
Resistor Case / Package
-
Product Width
-
Operating Temperature Min
-55°C
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85333100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.068039