Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part NoPX3EG1BS016BSAAX
Order Code2706981
Product RangePX3 Series
Technical Datasheet
No Longer Manufactured
Delivery Charge: £15.95 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoPX3EG1BS016BSAAX
Order Code2706981
Product RangePX3 Series
Technical Datasheet
Operating Pressure Max16bar
Sensor Output TypeRatiometric
Pressure Measurement TypeSealed Gauge
Voltage Rating5VDC
Port StyleG1/4
Supply Current3mA
Product RangePX3 Series
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Operating Pressure Max
16bar
Pressure Measurement Type
Sealed Gauge
Port Style
G1/4
Product Range
PX3 Series
Sensor Output Type
Ratiometric
Voltage Rating
5VDC
Supply Current
3mA
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90262080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007167
Product traceability