Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part NoMLH250PGB06A
Order Code3872896
Product RangeMLH Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Delivery Charge: £15.95 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | £218.570 |
Price for:Each
Minimum: 1
Multiple: 1
£218.57 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoMLH250PGB06A
Order Code3872896
Product RangeMLH Series
Technical Datasheet
Operating Pressure Max250psi
Sensor Output TypeVoltage
Pressure Measurement TypeRelative
Voltage Rating5VDC
Port Style1/8" - 27 NPT
Supply Current4mA
Product RangeMLH Series
SVHCCadmium oxide
Technical Specifications
Operating Pressure Max
250psi
Pressure Measurement Type
Relative
Port Style
1/8" - 27 NPT
Product Range
MLH Series
Sensor Output Type
Voltage
Voltage Rating
5VDC
Supply Current
4mA
SVHC
Cadmium oxide
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:90262080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Cadmium oxide
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.046267
Product traceability