Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery Charge: £15.95 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoMLH05KPSL51C
Order Code3872990
Product RangeMLH Series
Operating Pressure Max5000psi
Sensor Output TypeVoltage
Pressure Measurement TypeSealed Gauge
Voltage Rating30VDC
Port Style7/16" - 20 UNF
Supply Current5mA
Product RangeMLH Series
SVHCCadmium oxide
Technical Specifications
Operating Pressure Max
5000psi
Pressure Measurement Type
Sealed Gauge
Port Style
7/16" - 20 UNF
Product Range
MLH Series
Sensor Output Type
Voltage
Voltage Rating
30VDC
Supply Current
5mA
SVHC
Cadmium oxide
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:90262080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Cadmium oxide
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027821
Product traceability