Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part NoLLN865172-1
Order Code7234612
Product RangeLLN Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoLLN865172-1
Order Code7234612
Product RangeLLN Series
Technical Datasheet
Level Switch TypeLiquid Level Sensor
Media Type-
Process Connection Type-
Operating Pressure Max25bar
Housing MaterialPP (Polypropylene)
Switch Output-
Electrical ConnectionCable
Supply Voltage Min10V
Supply Voltage Max40V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeLLN Series
Product Overview
The LLN865172-1 is a Liquid Level Sensor, designed for harsh industrial environments with extremes in temperature, pressure, vibration and shock. The LLN865172-1 is sealed to meet IP67 and have reverse polarity and overvoltage protection. Housed in stainless-steel, the LLN865172-1 sensor has long life and is easy to clean. The sensor terminates using industry standard quick-connect connectors.
- Solid state reliability, no moving parts
- Fast response time
- Reverse polarity and overvoltage protection
- Quick-connect, industry standard cable assembly for easy installation
- Polysulfone sensor dome
- High pressure housing
- High degree of sealing (IP67)
- -40 to 125°C wide operating temperature range
- 3-pin Lumberg/Brad Harrison type connector termination
- Fluorocarbon seal washer
Applications
Industrial, Automotive
Technical Specifications
Level Switch Type
Liquid Level Sensor
Process Connection Type
-
Housing Material
PP (Polypropylene)
Electrical Connection
Cable
Supply Voltage Max
40V
Operating Temperature Max
125°C
Media Type
-
Operating Pressure Max
25bar
Switch Output
-
Supply Voltage Min
10V
Operating Temperature Min
-40°C
Product Range
LLN Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1