Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part NoLGCTB3CA01-000
Order Code3533011
Product RangeGAPS LG Series
Technical Datasheet
2 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: £15.95 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | £2,390.000 |
Price for:Each
Minimum: 1
Multiple: 1
£2,390.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoLGCTB3CA01-000
Order Code3533011
Product RangeGAPS LG Series
Technical Datasheet
Sensor TypeInductive Proximity Sensor
Sensing Range Max3mm
Thread Size - Metric-
Sensor Output Type3-Wire, NO, Open Collector
Supply Voltage DC Min12V
Sensing Distance Nom-
Supply Voltage DC Max32V
Sensor Case / PackageCylindrical
Product RangeGAPS LG Series
Technical Specifications
Sensor Type
Inductive Proximity Sensor
Thread Size - Metric
-
Supply Voltage DC Min
12V
Supply Voltage DC Max
32V
Product Range
GAPS LG Series
Sensing Range Max
3mm
Sensor Output Type
3-Wire, NO, Open Collector
Sensing Distance Nom
-
Sensor Case / Package
Cylindrical
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.103874
Product traceability