Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoHOA2001-001
Order Code1201179
Technical Datasheet
Sensing MethodTransmissive
Sensing Distance / Slot Width3.05mm
Supply Voltage Min4.5V
Supply Voltage Max10V
Sensor Case / PackageModule
Collector Emitter Voltage Max-
Collector Current IC Max-
Sensor Output TypePhototransistor
IP Rating-
Sensor MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max70°C
Product Range-
Qualification-
Alternatives for HOA2001-001
3 Products Found
Product Overview
The HOA2001-001 from Honeywell is a transmissive optoschmitt sensor. This device consists of an infrared emitting diode facing an Optoschmitt detector encased in a black thermoplastic housing. The photodetector consists of a photodiode, amplifier, voltage regulator, schmitt trigger and an NPN output transistor with 10Kohm (nominal) pull-up resistor. The buffer logic provides a high output when the optical path is clear and a low output when the path is interrupted.
- Direct TTL interface
- Buffer logic
- 0.060in (1.52 mm) diameter detector aperture
- 0.12in (3.05 mm) slot width
- 0.05in (1.27) offset pin circle detector ends
- IR emitter forward voltage is 1.6V at If=20mA
- IR emitter reverse leakage current is 10μA at Vr=3V
- Operating supply voltage range from 4.5V to 10V
- IRED trigger current is 10mA
- Housing material is polyester
- PCB mounting
Applications
Sensing & Instrumentation
Technical Specifications
Sensing Method
Transmissive
Supply Voltage Min
4.5V
Sensor Case / Package
Module
Collector Current IC Max
-
IP Rating
-
Operating Temperature Min
-40°C
Product Range
-
Sensing Distance / Slot Width
3.05mm
Supply Voltage Max
10V
Collector Emitter Voltage Max
-
Sensor Output Type
Phototransistor
Sensor Mounting
Through Hole
Operating Temperature Max
70°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361