Product Information
Product Overview
The HOA1406 series Reflective Sensor consists of an infrared emitting diode facing an NPN silicon phototransistor or photodarlington encased side-by-side on converging optical axes, in a black thermoplastic housing. The detector responds to radiation from the IRED only when a reflective object passes within its field of view. This low profile sensor is ideally suited for applications where space is limited or stacking of sensors is required. It employs hermetically sealed metal-can packaged components. The housing material is polycarbonate and is soluble in chlorinated hydrocarbons and ketones. Recommended cleaning agents are methanol and isopropanol.
- Choice of phototransistor or photodarlington output
- Low profile package
- Hermetic style emitter and detector
- Focused for maximum response
- 24" (610mm) Minimum 26 AWG PTFE insulated lead wires
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
Reflective
-
Module
30mA
-
-40°C
-
5.08mm
-
30V
Phototransistor
-
100°C
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate