Product Information
Product Overview
The HIH7131-000-001 is a HumidIcon™ Digital Humidity/Temperature Sensor with digital SPI output. The HIH7000 series is a digital output-type relative humidity (RH) and temperature sensor. Thermoset-polymer capacitive sensing elements multilayer construction provides resistance to most application hazards, which help provide industry leading reliability. It delivers the lowest total solution due to the sensor industry-leading combined humidity/temperature sensor. It allows the RH measurement to be temperature compensated and provides a second, standalone temperature sensor output and allows the user to purchase one sensor instead of two.
- Industry-leading long term stability
- Industry-leading reliability
- Energy efficient
- Low supply voltage
- Low power consumption
- High resolution
- True, temperature-compensated digital I²C or SPI output
- Hydrophobic filter and condensation-resistant
- Wide operating temperature range
- Multi-function ASIC
Applications
Sensing & Instrumentation, HVAC, Medical, Communications & Networking
Technical Specifications
0% to 100% Relative Humidity
± 0.5°C
30s
Digital
8Pins
100°C
5.5V
± 3% RH
6s
SPI
SOIC
-40°C
2.3V
HumidIcon HIH7000
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate