Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part NoHIH6131-021-001S
Order Code1961730
Product RangeHumidIcon HIH6100
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
28+ | £644.220 |
Price for:Pack of 5
Minimum: 28
Multiple: 28
£18,038.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoHIH6131-021-001S
Order Code1961730
Product RangeHumidIcon HIH6100
Technical Datasheet
Humidity Range10% to 90% Relative Humidity
Humidity Accuracy± 4% RH
Temperature Accuracy± 0.5°C
RH Response Time6s
Temperature Response Time30s
Sensor Interface TypeI2C
Sensor Output TypeDigital
Sensor Case StyleSOIC
No. of Pins8Pins
Operating Temperature Min-25°C
Operating Temperature Max85°C
Supply Voltage Min2.3V
Supply Voltage Max5.5V
Product RangeHumidIcon HIH6100
Product Overview
The HIH6131-021-001S is a HumidIcon™ Digital Humidity/Temperature Sensor with an accuracy level of ±4.0%RH and a temperature accuracy level of ±0.5°C. It features true temperature-compensated digital I²C or SPI output.
- Hydrophobic filter
- Condensation-resistant
- 14-bit Resolution
- Humidity hysteresis
- Humidity non-repeatability
- Thermal effect on zero
- Thermal effect on span
- Simple activation from a single pole and multiple magnetic sensitivities (high, medium and low)
- Industry-leading long-term stability (1.2%RH over five years)
Applications
Sensing & Instrumentation, HVAC, Medical, Automation & Process Control, Communications & Networking, Agriculture
Warnings
DO NOT USE these products as safety or emergency stop devices or in any other application where failure of the product could result in personal injury.
Technical Specifications
Humidity Range
10% to 90% Relative Humidity
Temperature Accuracy
± 0.5°C
Temperature Response Time
30s
Sensor Output Type
Digital
No. of Pins
8Pins
Operating Temperature Max
85°C
Supply Voltage Max
5.5V
Humidity Accuracy
± 4% RH
RH Response Time
6s
Sensor Interface Type
I2C
Sensor Case Style
SOIC
Operating Temperature Min
-25°C
Supply Voltage Min
2.3V
Product Range
HumidIcon HIH6100
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:90261089
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001814