Product Information
Product Overview
The HIH6120-021-001 is a HumidIcon™ Digital Humidity/Temperature Sensor, digital output-type relative humidity (RH) and temperature sensor combined in the same package. Competitive humidity sensors need to go through a 12 hour at 75 %RH rehydration process (which requires special equipment chambers) to correct reflow temperature offset. The Honeywell sensor also experiences an offset after reflow; however, it only requires a five hour rehydration under ambient conditions (<gt/>50%RH). Honeywell specifies total error band - the most comprehensive, clear and meaningful measurement - that provides the sensor's true accuracy of ±5 %RH over a compensated range of 5 to 50°C (41 to 122°F) and 10 to 90%RH. The new Honeywell HIH6120/6121 series sensors use a laser trimmed, thermoset polymer capacitive sensing element. The element's multilayer construction provides resistance to most application hazards such as condensation, dust, dirt, oils and common environmental chemicals.
- Multifunction ASIC
- Halogen-free
- No filter, non-condensing
- I²C digital communication format
- Industry-leading long-term stability
- Energy efficient
- High resolution
Applications
HVAC, Test & Measurement, Communications & Networking, Industrial, Sensing & Instrumentation
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
10% to 90% Relative Humidity
± 0.5°C
30s
Digital
4Pins
85°C
5.5V
± 4% RH
6s
I2C
SIP
-25°C
2.3V
HumidIcon HIH6100
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate