Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part NoHIH6021-021-001S
Order Code2445927
Product RangeHumidIcon HIH6000
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoHIH6021-021-001S
Order Code2445927
Product RangeHumidIcon HIH6000
Technical Datasheet
Humidity Range0% to 100% Relative Humidity
Humidity Accuracy± 4.5% RH
Temperature Accuracy± 0.5°C
RH Response Time6s
Temperature Response Time30s
Sensor Interface TypeI2C
Sensor Output TypeDigital
Sensor Case StyleSIP
No. of Pins4Pins
Operating Temperature Min-40°C
Operating Temperature Max100°C
Supply Voltage Min2.3V
Supply Voltage Max5.5V
Product RangeHumidIcon HIH6000
Alternatives for HIH6021-021-001S
1 Product Found
Technical Specifications
Humidity Range
0% to 100% Relative Humidity
Temperature Accuracy
± 0.5°C
Temperature Response Time
30s
Sensor Output Type
Digital
No. of Pins
4Pins
Operating Temperature Max
100°C
Supply Voltage Max
5.5V
Humidity Accuracy
± 4.5% RH
RH Response Time
6s
Sensor Interface Type
I2C
Sensor Case Style
SIP
Operating Temperature Min
-40°C
Supply Voltage Min
2.3V
Product Range
HumidIcon HIH6000
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01