Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part NoHAFBSF0200C4AX5
Order Code4203742
Product RangeZephyr HAF Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoHAFBSF0200C4AX5
Order Code4203742
Product RangeZephyr HAF Series
Technical Datasheet
Flow Rate Min-
Flow Rate Max200cc/min
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Accuracy0.5%
Product RangeZephyr HAF Series
SVHCNo SVHC (07-Jul-2017)
Port Size4mm
Pressure Max25psi
Supply Voltage DC Max5.5V
Supply Voltage DC Min4.5V
Technical Specifications
Flow Rate Min
-
Supply Voltage Min
4.5V
Accuracy
0.5%
SVHC
No SVHC (07-Jul-2017)
Pressure Max
25psi
Supply Voltage DC Min
4.5V
Flow Rate Max
200cc/min
Supply Voltage Max
5.5V
Product Range
Zephyr HAF Series
Port Size
4mm
Supply Voltage DC Max
5.5V
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90262080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0097