Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoGLEB07A2B
Order Code986653
Technical Datasheet
Limit Switch Actuator-
Contact Configuration1NO / 1NC
Contact Current AC Max100mA
Contact Voltage AC Max50V
Operating Force Max-
Product Range-
Contact Current DC Max100mA
Contact Voltage DC Max50V
SVHCNo SVHC (07-Jul-2017)
Product Overview
Applications
Automotive, Agriculture
Technical Specifications
Limit Switch Actuator
-
Contact Current AC Max
100mA
Operating Force Max
-
Contact Current DC Max
100mA
SVHC
No SVHC (07-Jul-2017)
Contact Configuration
1NO / 1NC
Contact Voltage AC Max
50V
Product Range
-
Contact Voltage DC Max
50V
Technical Docs (4)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.34