Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoGLAC01B
Order Code560339
Technical Datasheet
Limit Switch ActuatorPlunger
Contact ConfigurationSPDT
Contact Current AC Max600A
Contact Voltage AC Max600V
Operating Force Max16N
Product Range-
Contact Current DC Max550mA
Contact Voltage DC Max240V
SVHCNo SVHC (07-Jul-2017)
Alternatives for GLAC01B
2 Products Found
Product Overview
Applications
Automotive, Agriculture
Technical Specifications
Limit Switch Actuator
Plunger
Contact Current AC Max
600A
Operating Force Max
16N
Contact Current DC Max
550mA
SVHC
No SVHC (07-Jul-2017)
Contact Configuration
SPDT
Contact Voltage AC Max
600V
Product Range
-
Contact Voltage DC Max
240V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4