Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoFCT133BLK
Order Code313579
Technical Datasheet
Connector TypePower Entry
Current Rating10A
Connector ColourBlack
Connector Body MaterialABS (Acrylonitrile Butadiene Styrene), Rubber Body
Voltage Rating VAC-
Product Range-
SVHCNo SVHC (07-Jul-2017)
Product Overview
The FCT133BLK is a 13A rated black single gang Trailing Socket. Made of polypropylene with rubber cover. Heavy duty construction.
- All internal component parts are retained in base for ease of wiring
- Visible red nylon shutters
Applications
Power Management
Technical Specifications
Connector Type
Power Entry
Connector Colour
Black
Voltage Rating VAC
-
SVHC
No SVHC (07-Jul-2017)
Current Rating
10A
Connector Body Material
ABS (Acrylonitrile Butadiene Styrene), Rubber Body
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16