Product Information
Product Overview
The DUXL series SURSENSE™ line of ultra low Pressure Sensor that is based upon a proprietary technology designed to reduce all output offset or common mode errors. These sensors use a silicon micro machined sensing element which features unique stress concentration enhanced structure to provide a highly stable linear output that is proportional to applied pressure. Output offset errors due to changes in temperature, warm-up, long term stability and position sensitivity have all been significantly reduced when compared to conventional sensors. The DUXL series sensors provide a ratiometric millivolt output and are housed in a low profile miniature ported package. These sensors are intended for those applications where customized external signal conditioning is required or available from other sources. The low profile outline is ideal for portable applications where small size is critical.
- Position sensitivity to ±5mV/g (typical)
- Gage and differential pressure ranges
- 15 to 45mV Span
- High Signal/Noise ratio to minimize false operation
Applications
Sensing & Instrumentation, Portable Devices, Medical, Industrial, Security, Imaging, Video & Vision, Audio
Technical Specifications
Differential
1Inch-H2O
8VDC
-
4Pins
-
Through Hole
Dry Gas
85°C
-
-
3VDC
Barbed
SIP
Analogue
Dual Radial Barbed, Opposite Side
-
-25°C
Sursense DUXL Series
No SVHC (10-Jun-2022)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate