Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoCSLA2DGI
Order Code3439003
Product RangeCSLA Series
Sensor Output TypeSink / Source
Supply Voltage Range6V DC to 12V DC
Supply Voltage DC Max12V
Measured CurrentAC / DC
Accuracy-
Current Measuring Range DC-150A to 150A
Current Measuring Range AC-150A to 150A
Current Sensor TechnologyHall Effect
Primary Current150A
Response Time3µs
Secondary Signal Type-
Sensor MountingThrough Hole
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product RangeCSLA Series
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Sensor Output Type
Sink / Source
Supply Voltage DC Max
12V
Accuracy
-
Current Measuring Range AC
-150A to 150A
Primary Current
150A
Secondary Signal Type
-
Operating Temperature Min
-25°C
Product Range
CSLA Series
Supply Voltage Range
6V DC to 12V DC
Measured Current
AC / DC
Current Measuring Range DC
-150A to 150A
Current Sensor Technology
Hall Effect
Response Time
3µs
Sensor Mounting
Through Hole
Operating Temperature Max
85°C
SVHC
No SVHC (07-Jul-2017)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.080892