Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part NoAWM3200CR
Order Code3408738
Product RangeAWM3000 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoAWM3200CR
Order Code3408738
Product RangeAWM3000 Series
Technical Datasheet
Sensor TypeAirflow Sensor
Flow Rate Min-
Flow Rate Max-
Operating Pressure Min-
Operating Pressure Max-
Supply Voltage Min-
Port StyleStraight
Supply Voltage Max10VDC
Accuracy-
Media TypeNitrogen
Process Connection Size-
Process Connection Type-
Pipe Size-
Sensor MountingFlange
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product RangeAWM3000 Series
SVHCNo SVHC (07-Jul-2017)
Pressure Max5mbar
Supply Voltage DC Max10.01V
Supply Voltage DC Min9.99V
Technical Specifications
Sensor Type
Airflow Sensor
Flow Rate Max
-
Operating Pressure Max
-
Port Style
Straight
Accuracy
-
Process Connection Size
-
Pipe Size
-
Operating Temperature Min
-25°C
Product Range
AWM3000 Series
Pressure Max
5mbar
Supply Voltage DC Min
9.99V
Flow Rate Min
-
Operating Pressure Min
-
Supply Voltage Min
-
Supply Voltage Max
10VDC
Media Type
Nitrogen
Process Connection Type
-
Sensor Mounting
Flange
Operating Temperature Max
85°C
SVHC
No SVHC (07-Jul-2017)
Supply Voltage DC Max
10.01V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90261089
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015876