Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part NoAWM3150V
Order Code3408737
Product RangeAWM3000 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoAWM3150V
Order Code3408737
Product RangeAWM3000 Series
Technical Datasheet
Sensor TypeAirflow Sensor
Flow Rate Min-
Flow Rate Max30cc/min
Operating Pressure Min-
Operating Pressure Max-
Supply Voltage Min8VDC
Port StyleStraight
Supply Voltage Max15VDC
Accuracy-
Sensor Output TypeRatiometric
Media TypeNitrogen
Process Connection Size-
Process Connection Type-
Pipe Size-
Sensor MountingFlange
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product RangeAWM3000 Series
SVHCNo SVHC (07-Jul-2017)
Pressure Max25psi
Supply Voltage DC Max15V
Supply Voltage DC Min8V
Technical Specifications
Sensor Type
Airflow Sensor
Flow Rate Max
30cc/min
Operating Pressure Max
-
Port Style
Straight
Accuracy
-
Media Type
Nitrogen
Process Connection Type
-
Sensor Mounting
Flange
Operating Temperature Max
85°C
SVHC
No SVHC (07-Jul-2017)
Supply Voltage DC Max
15V
Flow Rate Min
-
Operating Pressure Min
-
Supply Voltage Min
8VDC
Supply Voltage Max
15VDC
Sensor Output Type
Ratiometric
Process Connection Size
-
Pipe Size
-
Operating Temperature Min
-25°C
Product Range
AWM3000 Series
Pressure Max
25psi
Supply Voltage DC Min
8V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90261089
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0108