Product Information
Product Overview
The ABPLLNT010BGAA5 is a 0 to 10bar 5VDC single axial barbless port piezo-resistive silicon Pressure Sensor offering a ratio-metric analog or digital output for reading pressure over the specified full scale pressure span and temperature range. The device is fully calibrated and temperature compensated for sensor offset, sensitivity, temperature effects and accuracy errors using an on-board application specific integrated circuit (ASIC). Calibrated output values for pressure are updated at approximately 1kHz for analog. This sensor measures gage and differential pressures. It is intended for use with non-corrosive, non-ionic gases, such as air and other dry gases.
- Silicone gel coating, no diagnostics
- Analog output
- 10 to 90% of Vsupply, 2¹⁴ counts no temperature output, no sleep mode
- Proprietary Honeywell technology
- ±0.25%FSS Industry-leading long-term stability
- ±1.5%FSS Total error band (TEB)
- Industry-leading flexibility
- Energy efficient
Applications
Sensing & Instrumentation, Medical, Industrial, HVAC, Commercial
Technical Specifications
Gauge
0bar
Gauge
4.75VDC
SMD
± 0.25%
Surface Mount
-40°C
ABP Series
No SVHC (16-Jan-2020)
Analogue
10bar
5VDC
5.25VDC
6Pins
Single Axial Barbless
Liquid
85°C
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate