Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Overview
- 2x Module, insulated, distribution enclosure
- Complete with DIN rail and earth terminals
- Accommodates MCBs, RCDs RCBOs and switch disconnectors
- IP30 rated
Warnings
Warning: Precautions must be taken to maintain the IP rating, e.g. correct use of cable glands and knockouts.
Technical Specifications
Consumer Unit Usage
-
Supply Voltage
250V
No. of Branch Circuits
2Circuits
External Width
76mm
Product Range
-
Enclosure Material
-
Current Rating
-
External Height
149mm
External Depth
76mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.32